EXAR Function Generator 16-Pin PDIP, XR2206CP-F

Discontinued
Packaging Options:
RS Stock No.:
686-6027
Mfr. Part No.:
XR2206CP-F
Brand:
EXAR
Find similar products by selecting one or more attributes.
Select all

Brand

EXAR

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

21.34 x 7.11 x 4.95mm

Length

21.34mm

Width

7.11mm

Height

4.95mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C