SMC G 3/4 FRL, Automatic Drain, 5μm Filtration Size - Without Pressure Gauge
- RS Stock No.:
- 885-5912
- Mfr. Part No.:
- AC40A-F06D-B
- Brand:
- SMC
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£136.87
(exc. VAT)
£164.24
(inc. VAT)
- RS Stock No.:
- 885-5912
- Mfr. Part No.:
- AC40A-F06D-B
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 3/4 | |
| Integrated Pressure Gauge | Without Pressure Gauge | |
| Drain Type | Automatic | |
| Manufacturer Series | AC40 | |
| Filtration Size | 5µm | |
| Minimum Ambient Operating Temperature | -5°C | |
| Port Connection Thread Size | 3/4in | |
| Port Connection Thread Standard | G | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Process Operating Temperature | 60°C | |
| Pressure Setting Range | 0.05 → 0.7MPa | |
| Minimum Pressure Setting | 0.05MPa | |
| Bowl Material | Polycarbonate | |
| Maximum Ambient Operating Temperature | 60°C | |
| Proof Pressure | 1.5MPa | |
| Minimum Process Operating Temperature | -5°C | |
| Process Operating Temperature Range | -5 → +60°C | |
| Maximum Pressure Setting | 0.7MPa | |
| Ambient Operating Temperature Range | -5 → +60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 3/4 | ||
Integrated Pressure Gauge Without Pressure Gauge | ||
Drain Type Automatic | ||
Manufacturer Series AC40 | ||
Filtration Size 5µm | ||
Minimum Ambient Operating Temperature -5°C | ||
Port Connection Thread Size 3/4in | ||
Port Connection Thread Standard G | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Process Operating Temperature 60°C | ||
Pressure Setting Range 0.05 → 0.7MPa | ||
Minimum Pressure Setting 0.05MPa | ||
Bowl Material Polycarbonate | ||
Maximum Ambient Operating Temperature 60°C | ||
Proof Pressure 1.5MPa | ||
Minimum Process Operating Temperature -5°C | ||
Process Operating Temperature Range -5 → +60°C | ||
Maximum Pressure Setting 0.7MPa | ||
Ambient Operating Temperature Range -5 → +60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
AC20A-AC40A-B Series FRL Assemblies
Related links
- SMC G 3/4 FRL, 5μm Filtration Size - With Pressure Gauge
- SMC G 1/2 FRL 5μm Filtration Size - With Pressure Gauge
- SMC G 1/4 FRL 5μm Filtration Size - Without Pressure Gauge
- SMC G 1/4 FRL 5μm Filtration Size - With Pressure Gauge
- SMC G 3/8 FRL 5μm Filtration Size - Without Pressure Gauge
- SMC G 3/8 FRL 5μm Filtration Size - With Pressure Gauge
- SMC G 3/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size - Yes, AC40A-F06D-D
- SMC G 1/2 FRL 5μm Filtration Size - With Pressure Gauge

