Texas Instruments SN7497N, Multiplier, 16-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
662-4542
Mfr. Part No.:
SN7497N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74

Mounting Type

Through Hole

Pin Count

16

Package Type

PDIP

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C