Waters & Stanton Electronics FC-130 Frequency Counter, 1 MHz Min, 3GHz Max, 0.1 Hz Resolution

Unavailable
RS will no longer stock this product.
RS Stock No.:
352-0226
Mfr. Part No.:
FC-130
Brand:
Waters & Stanton Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Waters & Stanton Electronics

Maximum Frequency

3GHz

Minimum Frequency

1 MHz

Resolution

0.1 Hz

Input Impedance

50 Ω

Connector Type

BNC

Dimensions

31 x 68 x 80mm

Width

68mm

Length

31mm

Model Number p

FC-130

Weight

210g

Height

80mm

RoHS Status: Not Applicable

1MHz to 3GHz RF Frequency Counters


Off air RF frequency measurement to confirm transceiver and transmitter frequencies
LCD readout

Super Hunter


Designed for constant carrier signals such as sine waves (cannot be used for fast pulsing square wave digital signals such as mobile phones or wireless networking systems)
10Hz -3GHz range
High speed 300MHz direct counter with 0.1Hz resolution
Frequency and period measurement
4 selectable gate speeds
10 digit LCD display with LED backlight
Hold and automatic display hold
16 Segment field strength bar graph indicator
Noise filter

FC-130


1MHz to 3GHz range
High speed 300MHz direct counter with 0.1Hz resolution
10 digit LCD display
Display hold
16 segment field strength bar graph indicator

Supplied with

Supplied with NiCd battery, charger, telescopic whip aerial and instruction leaflet