- RS Stock No.:
- 168-1654
- Mfr. Part No.:
- MCF200
- Brand:
- Electrolube
Discontinued product
- RS Stock No.:
- 168-1654
- Mfr. Part No.:
- MCF200
- Brand:
- Electrolube
Technical Reference
Legislation and Compliance
Product Details
Electrolube Ambersil Aerosol Freeze Spray
The Electrolube minimal charging freezer, MCF, is a powerful non-corrosive refrigerant. It is a rapid and safe method of cooling small components and is a dry spray that gives good frost formation. Electrolube minimal charging freezer utilizes non-ozone depleting materials. It limits the voltage generated by freezing below 100V
Features and Benefits
• Freezing temperature is -55°C
• MCF400 trade name
• Ozone friendly
• Packaging size is 200ml
• Reduces component temperature to -50°C
• Strong cooling effect
• MCF400 trade name
• Ozone friendly
• Packaging size is 200ml
• Reduces component temperature to -50°C
• Strong cooling effect
Applications
• Testing and assessment of electrical and electronic components
• Testing of thermostats
• To detect faulty soldered points
• To detect overheating components
• Testing of thermostats
• To detect faulty soldered points
• To detect overheating components
Certifications
• ADR/RID 2.2
• ADR/RID 5A, 5O
• AND 2.2
• ICAO 2.2
• IMDG 2.2
• REACH certified
• ADR/RID 5A, 5O
• AND 2.2
• ICAO 2.2
• IMDG 2.2
• REACH certified
Specifications
Attribute | Value |
---|---|
Package Size | 200 ml |
Package Type | Aerosol |
Freezer Temperature | -48°C |
Trade Name | MCF200 |