Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-1649
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Package Size | 400 ml | |
| Package Type | Aerosol | |
| Freezer Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Package Size 400 ml | ||
Package Type Aerosol | ||
Freezer Temperature -55°C | ||
Freezer Aerosol
A powerful non-corrosive refrigerant for use as a rapid and safe method of cooling small components, particularly in electrical and electronic equipment. Ideal for use to locate faults, assess low temperature performance or to prevent damage during soldering.
Also used for shrink fitting mechanical components
Reduces temperature down to -50°C (dependent upon initial temperature of the component)
Safe on most materials but test prior to use
Extension tube aids access to components in confined and difficult to reach areas
Can be used as a plumbing aid for the treatment of cracked or leaking pipes and for cooling newly soldered joints
Fully halogenated CFCs have been replaced by HFC134a/HFC152a with an ozone depletion potential of 0
Reduces temperature down to -50°C (dependent upon initial temperature of the component)
Safe on most materials but test prior to use
Extension tube aids access to components in confined and difficult to reach areas
Can be used as a plumbing aid for the treatment of cracked or leaking pipes and for cooling newly soldered joints
Fully halogenated CFCs have been replaced by HFC134a/HFC152a with an ozone depletion potential of 0
FRE, is a powerful non-corrosive refrigerant for use as a rapid and safe method of cooling small components, particularly in electrical and electronic equipment, and to detect faulty soldered joints and overheating components. Freezer utilises Non Ozone Depleting materials.
Standard freezer for non-sensitive, electronic fault finding
Can aid mechanical shrink fitting
Non-flammable, cools down to -55°C
Prevents damage to components during soldering
Can aid mechanical shrink fitting
Non-flammable, cools down to -55°C
Prevents damage to components during soldering
