Ambersil 400 ml Aerosol Freeze Spray, -50°C

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-4991
Mfr. Part No.:
33182
Brand:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Package Size

400 ml

Package Type

Aerosol

Freezer Temperature

-50°C

Trade Name

FREEZER 2

RoHS Status: Not Applicable

COO (Country of Origin):
BE

Ambersil Aerosol Freeze Spray


The Ambersil FREEZER 2 aerosol is the universal cold spray of 400ml. It is a rapid cooling agent for locating faults in electronic components and cooling thermally sensitive parts during soldering or calibration. This product has been formulated without the use of any CFCs or HCFCs. The gas at room temperature produces a temporary frosted finish.

Features and Benefits


• Discharge rate is 1.5g/sec
• Freezing temperature is -50°C
• Packaging size is 400ml
• Pressure at 25°C is 4.9bar
• Reduces component temperature to -50°C

Applications


• Embrittlement of sticky substances to facilitate removal
• Instant fault detection on electronic equipment
• Shrink fitting of metal assemblies

Certifications


• ASTM E-681
• DOT certified
• GHS certified
• IATA approved
• IMDG certified
• ISO 10156