Cypress Semiconductor 4Mbit Serial-SPI FRAM Memory 8-Pin GQFN, CY15B104QN-20LPXC
- RS Stock No.:
- 194-8794
- Mfr. Part No.:
- CY15B104QN-20LPXC
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-8794
- Mfr. Part No.:
- CY15B104QN-20LPXC
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 4Mbit | |
| Organisation | 512K x 8 bit | |
| Interface Type | Serial-SPI | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 450 (Minimum)µs | |
| Mounting Type | Surface Mount | |
| Package Type | GQFN | |
| Pin Count | 8 | |
| Dimensions | 3.28 x 3.33 x 0.5mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Number of Words | 512K | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 4Mbit | ||
Organisation 512K x 8 bit | ||
Interface Type Serial-SPI | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 450 (Minimum)µs | ||
Mounting Type Surface Mount | ||
Package Type GQFN | ||
Pin Count 8 | ||
Dimensions 3.28 x 3.33 x 0.5mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Number of Words 512K | ||
Number of Bits per Word 8bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Low power, 4-Mbit nonvolatilememory employing an advanced ferroelectric process. A ferro-electric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities,overhead, and system-level reliability problems caused by serial flash, EEPROM, and other nonvolatile memories. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared to other nonvolatile memories. Capable of supporting 1015 read/write cycles, or 1000 million times morewrite cycles than EEPROM. Ideal for nonvolatile memory applications, requiring frequent or rapid writes. Provides substantial benefits to users of serial EEPROM or flash as a hardware drop-in replacement. Uses the high-speed SPI bus, which enhances the high-speed write capability of F-RAM technology.
