Cypress Semiconductor 256kbit SPI FRAM Memory 8-Pin DFN, FM25V02A-DGQ
- RS Stock No.:
- 193-8500
- Mfr. Part No.:
- FM25V02A-DGQ
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-8500
- Mfr. Part No.:
- FM25V02A-DGQ
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 256kbit | |
| Organisation | 32K x 8 bit | |
| Interface Type | SPI | |
| Data Bus Width | 8bit | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Dimensions | 4 x 4.5 x 0.7mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Number of Bits per Word | 8bit | |
| Number of Words | 32 k | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 256kbit | ||
Organisation 32K x 8 bit | ||
Interface Type SPI | ||
Data Bus Width 8bit | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 8 | ||
Dimensions 4 x 4.5 x 0.7mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Number of Bits per Word 8bit | ||
Number of Words 32 k | ||
Minimum Operating Temperature -40 °C | ||
256-Kbit ferroelectric random access memory (F-RAM) logically organized as 32K x 8
High-endurance 100 trillion (1014) read/writes
121-year data retention
NoDelay™ writes
Advanced high-reliability ferroelectric process
Very fast serial peripheral interface (SPI)
Up to 33-MHz frequency
Direct hardware replacement for serial flash and EEPROM
Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
Sophisticated write-protection scheme
Hardware protection using the Write Protect (WP) pin
Software protection using Write Disable instruction
Software block protection for 1/4, 1/2, or entire array
Device ID
Manufacturer ID and Product ID
Low power consumption
5-mA active current at 33 MHz
500-A standby current
12-A sleep mode current
Low-voltage operation: VDD = 2.7 V to 3.6 V
Extended temperature: –40 C to +105 C
8-pin dual flat no-leads (DFN) package
High-endurance 100 trillion (1014) read/writes
121-year data retention
NoDelay™ writes
Advanced high-reliability ferroelectric process
Very fast serial peripheral interface (SPI)
Up to 33-MHz frequency
Direct hardware replacement for serial flash and EEPROM
Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
Sophisticated write-protection scheme
Hardware protection using the Write Protect (WP) pin
Software protection using Write Disable instruction
Software block protection for 1/4, 1/2, or entire array
Device ID
Manufacturer ID and Product ID
Low power consumption
5-mA active current at 33 MHz
500-A standby current
12-A sleep mode current
Low-voltage operation: VDD = 2.7 V to 3.6 V
Extended temperature: –40 C to +105 C
8-pin dual flat no-leads (DFN) package
