Cypress Semiconductor 1Mbit I2C FRAM Memory 8-Pin SOIC, FM24VN10-G

Stock information currently inaccessible
RS Stock No.:
188-5406
Mfr. Part No.:
FM24VN10-G
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

1Mbit

Organisation

128K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Number of Bits per Word

8bit

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Number of Words

128k

COO (Country of Origin):
US
1-Mbit ferroelectric random access memory (F-RAM) logically organized as 128K x 8
High-endurance 100 trillion (1014) read/writes
151-year data retention
NoDelay™ writes
Advanced high-reliability ferroelectric process
Fast two-wire Serial interface (I2C)
Up to 3.4-MHz frequency
Direct hardware replacement for serial (I2C) EEPROM
Supports legacy timings for 100 kHz and 400 kHz
Device ID and Serial Number
Manufacturer ID and Product ID
Unique Serial Number (FM24VN10)
Low power consumption
175 μA active current at 100 kHz
90 μA (typ) standby current
5 μA (typ) sleep mode current
Low-voltage operation: VDD = 2.0 V to 3.6 V
Industrial temperature: –40 °C to +85 °C
8-pin small outline integrated circuit (SOIC) package