Cypress Semiconductor 4kbit I2C FRAM Memory 8-Pin SOIC, FM24CL04B-G
- RS Stock No.:
- 188-5398
- Mfr. Part No.:
- FM24CL04B-G
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 188-5398
- Mfr. Part No.:
- FM24CL04B-G
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 4kbit | |
| Organisation | 512 x 8 bit | |
| Interface Type | I2C | |
| Data Bus Width | 8bit | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.97 x 3.98 x 1.48mm | |
| Maximum Operating Supply Voltage | 3.65 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Automotive Standard | AEC-Q100 | |
| Number of Bits per Word | 8bit | |
| Number of Words | 512 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 4kbit | ||
Organisation 512 x 8 bit | ||
Interface Type I2C | ||
Data Bus Width 8bit | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.97 x 3.98 x 1.48mm | ||
Maximum Operating Supply Voltage 3.65 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Automotive Standard AEC-Q100 | ||
Number of Bits per Word 8bit | ||
Number of Words 512 | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
4-Kbit ferroelectric random access memory (F-RAM) logically organized as 512 x 8
High-endurance 100 trillion (1014) read/writes
151-year data retention
NoDelay™ writes
Advanced high-reliability ferroelectric process
Fast 2-wire Serial interface (I2C)
Up to 1-MHz frequency
Direct hardware replacement for serial (I2C) EEPROM
Supports legacy timings for 100 kHz and 400 kHz
Low power consumption
100 μA active current at 100 kHz
3 μA (typ) standby current
Voltage operation: VDD = 2.7 V to 3.65 V
Industrial temperature: –40 °C to +85 °C
8-pin small outline integrated circuit (SOIC) package
High-endurance 100 trillion (1014) read/writes
151-year data retention
NoDelay™ writes
Advanced high-reliability ferroelectric process
Fast 2-wire Serial interface (I2C)
Up to 1-MHz frequency
Direct hardware replacement for serial (I2C) EEPROM
Supports legacy timings for 100 kHz and 400 kHz
Low power consumption
100 μA active current at 100 kHz
3 μA (typ) standby current
Voltage operation: VDD = 2.7 V to 3.65 V
Industrial temperature: –40 °C to +85 °C
8-pin small outline integrated circuit (SOIC) package
