Infineon 16kbit SPI FRAM Memory 8-Pin SOIC, FM25C160B-G
- RS Stock No.:
- 125-4220
- Mfr. Part No.:
- FM25C160B-G
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 125-4220
- Mfr. Part No.:
- FM25C160B-G
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 16kbit | |
| Organisation | 2K x 8 bit | |
| Interface Type | SPI | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.97 x 3.98 x 1.48mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8bit | |
| Number of Words | 2K | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 16kbit | ||
Organisation 2K x 8 bit | ||
Interface Type SPI | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.97 x 3.98 x 1.48mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8bit | ||
Number of Words 2K | ||
Minimum Operating Supply Voltage 4.5 V | ||
16-Kbit ferroelectric random access memory (F-RAM) logically organized as 2K x 8
High-endurance 100 trillion (1014) read/writes
151-year data retention
NoDelay™ writes
Advanced high-reliability ferroelectric process
Very fast serial peripheral interface (SPI)
Up to 20 MHz frequency
Direct hardware replacement for serial flash and EEPROM
Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
Sophisticated write protection scheme
Hardware protection using the Write Protect (WP) pin
Software protection using Write Disable instruction
Software block protection for 1/4, 1/2, or entire array
Low power consumption
250 μA active current at 1 MHz
4 μA (typ) standby current
Voltage operation: VDD = 4.5 V to 5.5 V
Industrial temperature: –40 °C to +85 °C
8-pin small outline integrated circuit (SOIC) package
High-endurance 100 trillion (1014) read/writes
151-year data retention
NoDelay™ writes
Advanced high-reliability ferroelectric process
Very fast serial peripheral interface (SPI)
Up to 20 MHz frequency
Direct hardware replacement for serial flash and EEPROM
Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
Sophisticated write protection scheme
Hardware protection using the Write Protect (WP) pin
Software protection using Write Disable instruction
Software block protection for 1/4, 1/2, or entire array
Low power consumption
250 μA active current at 1 MHz
4 μA (typ) standby current
Voltage operation: VDD = 4.5 V to 5.5 V
Industrial temperature: –40 °C to +85 °C
8-pin small outline integrated circuit (SOIC) package
