Cypress Semiconductor 1Mbit Serial-2 Wire, Serial-I2C FRAM Memory 8-Pin SOIC, FM24VN10-G
- RS Stock No.:
- 125-4216
- Mfr. Part No.:
- FM24VN10-G
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-4216
- Mfr. Part No.:
- FM24VN10-G
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1Mbit | |
| Organisation | 128K x 8 bit | |
| Interface Type | Serial-2 Wire, Serial-I2C | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.97 x 3.98 x 1.48mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 128K | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1Mbit | ||
Organisation 128K x 8 bit | ||
Interface Type Serial-2 Wire, Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.97 x 3.98 x 1.48mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 128K | ||
1-Mbit ferroelectric random access memory (F-RAM) logically organized as 128K x 8
High-endurance 100 trillion (1014) read/writes
151-year data retention
NoDelay™ writes
Advanced high-reliability ferroelectric process
Fast two-wire Serial interface (I2C)
Up to 3.4-MHz frequency
Direct hardware replacement for serial (I2C) EEPROM
Supports legacy timings for 100 kHz and 400 kHz
Device ID and Serial Number
Manufacturer ID and Product ID
Unique Serial Number (FM24VN10)
Low power consumption
175 μA active current at 100 kHz
90 μA (typ) standby current
5 μA (typ) sleep mode current
Low-voltage operation: VDD = 2.0 V to 3.6 V
Industrial temperature: –40 °C to +85 °C
8-pin small outline integrated circuit (SOIC) package
High-endurance 100 trillion (1014) read/writes
151-year data retention
NoDelay™ writes
Advanced high-reliability ferroelectric process
Fast two-wire Serial interface (I2C)
Up to 3.4-MHz frequency
Direct hardware replacement for serial (I2C) EEPROM
Supports legacy timings for 100 kHz and 400 kHz
Device ID and Serial Number
Manufacturer ID and Product ID
Unique Serial Number (FM24VN10)
Low power consumption
175 μA active current at 100 kHz
90 μA (typ) standby current
5 μA (typ) sleep mode current
Low-voltage operation: VDD = 2.0 V to 3.6 V
Industrial temperature: –40 °C to +85 °C
8-pin small outline integrated circuit (SOIC) package
