Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£44.21
(exc. VAT)
£53.05
(inc. VAT)
- RS Stock No.:
- 887-4821
- Mfr. Part No.:
- AW30-F03B-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 3/8 | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | AW30 | |
| Filtration Size | 5µm | |
| Port Connection Thread Size | 3/8 in | |
| Maximum Ambient Operating Temperature | +60°C | |
| Minimum Process Operating Temperature | -5°C | |
| Minimum Ambient Operating Temperature | -5°C | |
| Process Operating Temperature Range | -5 → +60°C | |
| Proof Pressure | 1.5MPa | |
| Bowl Material | Polycarbonate | |
| Port Connection Thread Standard | G | |
| Maximum Process Operating Temperature | +60°C | |
| Ambient Operating Temperature Range | -5 → +60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 3/8 | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AW30 | ||
Filtration Size 5µm | ||
Port Connection Thread Size 3/8 in | ||
Maximum Ambient Operating Temperature +60°C | ||
Minimum Process Operating Temperature -5°C | ||
Minimum Ambient Operating Temperature -5°C | ||
Process Operating Temperature Range -5 → +60°C | ||
Proof Pressure 1.5MPa | ||
Bowl Material Polycarbonate | ||
Port Connection Thread Standard G | ||
Maximum Process Operating Temperature +60°C | ||
Ambient Operating Temperature Range -5 → +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Modular Filter Regulator AW10-B - AW40-B
SMCs AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMCs modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.
Note
Dial not included, can be purchased seperately

