SMC AW20 Polycarbonate Filter Regulator, 5μm, G 1/4, 10 bar
- RS Stock No.:
- 887-4789
- Mfr. Part No.:
- AW20-F02BG-B
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.40
(exc. VAT)
£47.28
(inc. VAT)
- RS Stock No.:
- 887-4789
- Mfr. Part No.:
- AW20-F02BG-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/4 | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | AW20 | |
| Filtration Size | 5µm | |
| Pressure Gauge Port | G 1/8 | |
| Pressure Gauge Port Thread Size | 1/8 in | |
| Port Connection Thread Size | 1/4 in | |
| Maximum Ambient Operating Temperature | +60°C | |
| Minimum Process Operating Temperature | -5°C | |
| Process Operating Temperature Range | -5 → +60°C | |
| Bowl Material | Polycarbonate | |
| Maximum Process Operating Temperature | +60°C | |
| Minimum Ambient Operating Temperature | -5°C | |
| Proof Pressure | 1.5MPa | |
| Ambient Operating Temperature Range | -5 → +60°C | |
| Port Connection Thread Standard | G | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/4 | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AW20 | ||
Filtration Size 5µm | ||
Pressure Gauge Port G 1/8 | ||
Pressure Gauge Port Thread Size 1/8 in | ||
Port Connection Thread Size 1/4 in | ||
Maximum Ambient Operating Temperature +60°C | ||
Minimum Process Operating Temperature -5°C | ||
Process Operating Temperature Range -5 → +60°C | ||
Bowl Material Polycarbonate | ||
Maximum Process Operating Temperature +60°C | ||
Minimum Ambient Operating Temperature -5°C | ||
Proof Pressure 1.5MPa | ||
Ambient Operating Temperature Range -5 → +60°C | ||
Port Connection Thread Standard G | ||
Pressure Gauge Port Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
SMC Filter Regulator
The SMC 5μm pneumatic filter regulator has a G 1/4in port connection and a maximum operating pressure of 10bar. The regulator has a polycarbonate bowl. It is installed with a manual drain and a round type gauge.
Features and Benefits
Without backflow mechanism
With bracket
With out auto drain
Optional embedded pressure gauge
Related links
- SMC AW20 Polycarbonate Filter Regulator G 1/4, 10 bar
- SMC AW20 Polycarbonate Filter Regulator G 1/8, 10 bar
- SMC AW20 Polycarbonate Filter Regulator G 1/4 10 bar
- SMC AW20 Polycarbonate Filter Regulator G 1/8 10 bar
- SMC AW20 Filter Regulator G 1/4 10 bar, AW20-F02BG-D
- SMC AW Polycarbonate Filter Regulator G 1/4, 10 bar
- SMC AW20-B Filter Regulator G 1/4 10 bar
- SMC AW20-D Filter Regulator G 1/4, 10 bar

