SMC AW20 Filter Regulator, 5 μm, 1/4 in, Automatic, 10 bar
- RS Stock No.:
- 849-9903
- Mfr. Part No.:
- AW20-F02C-C-A
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 849-9903
- Mfr. Part No.:
- AW20-F02C-C-A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | NPT | |
| Series | AW20 | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 55mm | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 to 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard NPT | ||
Series AW20 | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 55mm | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 to 0.85 MPa | ||
- COO (Country of Origin):
- CN
Modular Filter Regulator AW20 - AW40
Modular filter regulators from SMC. The AW series of filter regulators are now easier to replace as the element and the bowl are now in one piece. This range also features a transparent bowl guard with body sizes over 30. The range is interchangeable allowing for easier mounting to suit your installation needs and connection with SMC's modular mist separators and lubricators.
Available with autodrain
Space saving design
Condensate level easier to see
Resin body corrosion resistant
Easy modular connection to other elements in range
Drainport/Exhaust mechanism/Flow direction - R = Right to Left
Related links
- SMC AW20 Filter Regulator 1/4 in 10 bar
- SMC AW20 Filter Regulator 1/8 in 10 bar
- SMC AW20 Filter Regulator Automatic, 10 bar
- SMC AW20 Filter/Regulator (FR) Assembly 1/4 in 1 Mpa, AW20-F02C-C-D
- SMC AW20-F02H-D Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW20 Filter Regulator 1/4 in 10 bar
- SMC AW20-D Filter Regulator 1/4 in G 10 bar
