Parker P33 Filter Regulator, 5 μm, G 3/4, Manual, 8 bar
- RS Stock No.:
- 757-9500
- Mfr. Part No.:
- P33EA16ESMBNNP
- Brand:
- Parker
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£137.08
(exc. VAT)
£164.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £137.08 |
| 5 + | £131.59 |
*price indicative
- RS Stock No.:
- 757-9500
- Mfr. Part No.:
- P33EA16ESMBNNP
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Size | G 3/4 | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 98dm³/s | |
| Maximum Operating Pressure | 8 bar | |
| Connection Thread Standard | G | |
| Series | P33 | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Overall Length | 73mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65.5°C | |
| Overall Height | 282mm | |
| Overall Width | 73mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0 to 8 bar | |
| Bowl Material | Metal | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Size G 3/4 | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 98dm³/s | ||
Maximum Operating Pressure 8 bar | ||
Connection Thread Standard G | ||
Series P33 | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Overall Length 73mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65.5°C | ||
Overall Height 282mm | ||
Overall Width 73mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0 to 8 bar | ||
Bowl Material Metal | ||
- COO (Country of Origin):
- KR
Filter Regulators
Integral 1/2 or 3/4 ports (BSPP & NPT)
High efficiency 5 micron element as standard
Excellent water removal efficiency
Robust but lightweight aluminium construction
Positive bayonet latch to ensure correct & safe fitting
Secondary pressure ranges 2, 4, 8 & 17 bar
Secondary aspiration plus balanced poppet provides quick response and accurate presure regulation
P33 Series
Related links
- Parker P31 Metal Filter Regulator G 1/4 8 bar
- Parker P33 Filter Regulator G 3/4 8 bar
- Parker P32 Metal Filter Regulator G 3/8 8 bar
- Parker P32 Metal Filter Regulator G 1/2 8 bar
- Norgren Olympian Plus Air Filter Regulator Manual, 8 bar
- Parker P33 series 5μm G 3/4 17 bar Pneumatic Filter 102SCFM max with Manual drain
- Festo FRC Filter Regulator G 3/4 16 bar, 185813
- Festo FRC Filter Regulator G 3/4 16 bar, 192636
