Stock information currently inaccessible
- RS Stock No.:
- 766-2406
- Mfr. Part No.:
- EK-Z7-VIDEO-CES-G
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Classification | Development Kit | |
| Technology | FPGA | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Classification Development Kit | ||
Technology FPGA | ||
Zynq-7000 SoC Video and Imaging Kit, Xilinx
The Xilinx Zynq®-7000 All Programmable SoC Video and Imaging Kit builds on the ZC702 Evaluation Kit by including hardware, software and IP components necessary for the development of custom video applications. The included video I/O FMC card supports HDMI I/O and image sensor input, and the video targeted reference design enable an immediate start to software, firmware and hardware development.
Kit Contents
ZC702 evaluation board featuring the XC7Z020 CLG484 -1 AP SoC
Full seat Vivado® Design Suite: Design Edition
AMS 101 evaluation board
Targeted Reference Design showcases various embedded domain features and capabilities with a Linux-based video pipeline design
Board Design Files (DxDesigner 2005, Allegro 16.3 – 16.5)
Cables & Power Supply
Full seat Vivado® Design Suite: Design Edition
AMS 101 evaluation board
Targeted Reference Design showcases various embedded domain features and capabilities with a Linux-based video pipeline design
Board Design Files (DxDesigner 2005, Allegro 16.3 – 16.5)
Cables & Power Supply
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
