Cypress Semiconductor CY36800
- RS Stock No.:
- 710-5553
- Mfr. Part No.:
- CY36800
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 710-5553
- Mfr. Part No.:
- CY36800
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Classification | Development Kit | |
| Technology | Clocks & Timing | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Classification Development Kit | ||
Technology Clocks & Timing | ||
- COO (Country of Origin):
- US
Universal Programmable Clock Generator Development Kit
The user can select from a list of over 100 different predefined configurations of commonly used frequencies in today's designs, when using the CY22800 and InstaClock software
The CY22801 enables users to generate custom clock configurations that are not supported by the CY22800
The CyberClocks software tool allows users to specify the XIN/CLKIN frequency, crystal load capacitance, and output frequencies for the CY22801
Both the CY22800 and CY22801 devices are programmed through the same programming board included in this kit
The selected configuration is then downloaded via USB to the programmer in a matter of moments
The CY22801 enables users to generate custom clock configurations that are not supported by the CY22800
The CyberClocks software tool allows users to specify the XIN/CLKIN frequency, crystal load capacitance, and output frequencies for the CY22801
Both the CY22800 and CY22801 devices are programmed through the same programming board included in this kit
The selected configuration is then downloaded via USB to the programmer in a matter of moments
Kit Contents
Programming board with a USB cable
3 samples each of the CY22800 and CY22801 devices
The latest programming software is available to download from www.cypress.com/instaclock
3 samples each of the CY22800 and CY22801 devices
The latest programming software is available to download from www.cypress.com/instaclock
Digital Signal Processors, Cypress Semiconductor
