Trenz Electronic GmbH TE0712-02-100-2C 1 GByte DDR3, 4 x 5 cm, FPGA Module with Xilinx Artix-7 XC7A100T-2FGG484C Module
- RS Stock No.:
- 176-0803
- Mfr. Part No.:
- TE0712-02-100-2C
- Brand:
- Trenz Electronic GmbH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-0803
- Mfr. Part No.:
- TE0712-02-100-2C
- Brand:
- Trenz Electronic GmbH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Programmable Logic Technology | FPGA | |
| Classification | Module | |
| Technology | FPGA | |
| Kit Classification | Module | |
| For Use With | Modules in 4 x 5 cm Form Factors | |
| Featured Device | TE0712-02 | |
| Kit Name | 1 GByte DDR3, 4 x 5 cm, FPGA Module with Xilinx Artix-7 XC7A100T-2FGG484C | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Programmable Logic Technology FPGA | ||
Classification Module | ||
Technology FPGA | ||
Kit Classification Module | ||
For Use With Modules in 4 x 5 cm Form Factors | ||
Featured Device TE0712-02 | ||
Kit Name 1 GByte DDR3, 4 x 5 cm, FPGA Module with Xilinx Artix-7 XC7A100T-2FGG484C | ||
- COO (Country of Origin):
- DE
Trenz Electronic GmbH Programmable Logic Development Kits
The Trenz electronic is an industrial-grade FPGA module integrating a Xilinx Artix-7 100T FPGA, a 10/100 Mbit Ethernet transceiver, 1Gb of DDR3 SDRAM, 32Mb flash memory for configuration and operation. It has powerful switch-mode power supplies for all on-board voltages. The rugged high-speed stacking strips provide a large number of configurable I/Os. It has an electric rating of either 3.3V or 3.3V and 5V.
Features and Benefits:
• AES bit-stream encryption
• Dual 100Mbit Ethernet Phy
• It has 200MHz speed
• Lead free
• MAC address EEPROM
• on-board high efficiency DC-DC converters
• Operating temperature ranges between 0°C and 70°C
• Plug-on module with two 100-pin hermaphroditic stacking strips
• Rugged for shock and high vibration
• single-ended FPGA I/O pins available on B2B strips Up to 112
• System management and power sequencing
• Dual 100Mbit Ethernet Phy
• It has 200MHz speed
• Lead free
• MAC address EEPROM
• on-board high efficiency DC-DC converters
• Operating temperature ranges between 0°C and 70°C
• Plug-on module with two 100-pin hermaphroditic stacking strips
• Rugged for shock and high vibration
• single-ended FPGA I/O pins available on B2B strips Up to 112
• System management and power sequencing
Certifications:
• WEEE