Trenz Electronic GmbH TE0720-03-1CFA-S Starter Kit Starter Kit TE0720-03

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-0799
Mfr. Part No.:
TE0720-03-1CFA-S
Brand:
Trenz Electronic GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Trenz Electronic GmbH

Classification

Starter Kit

Kit Classification

Starter Kit

Featured Device

TE0720-03

Kit Name

Starter Kit

COO (Country of Origin):
DE

Trenz Electronic GmbH Programmable Logic Development Kits


The Trenz electronic starter kit consists of a TE0720-03-1CFA module on a TE0703-05 carrier board including a heatsink. It has an electric rating of 5V, two VG96 connectors (DIN 41612), a 16Gb micro SD card and a USB cable. The SoC modules with commercial temperature range integrating a Xilinx Zynq-Z020, a gigabit Ethernet transceiver, 1Gb DDR3 SDRAM, 8Gb e. MMC, 64Mb flash memory for configuration and operation. It is used for industrial applications.

Features and Benefits:


• 152 high range (HR) I/O pins
• 3-axis accelerometer and 3-axis magnetometer
• 54 multiuse I/O (MIO) pins
• AES bit-stream encryption
• ARM dual-core Cortex-A9 MPCore
• Atmel crypto authentication element
• eFUSE bit-stream encryption
• Highly integrated full-featured high-speed USB 2.0 ULPI transceiver
• Lead free
• MAC address serial EEPROM with EUI-48 node identity
• on-board high efficiency DC-DC converters for all voltages used
• Plug-on module with 2 x 100-pin and 1 x 60-pin high-speed hermaphroditic strips
• Real time clock with embedded crystal: ±5ppm accuracy
• RTC, temperature compensated
• Rugged for high shock and vibration
• Rugged for shock and high vibration
• SHA-256 authentication chip with unique serial number
• System controller CPLD
• System management and power sequencing
• USB 2.0 high-speed ULPI transceiver
• Valid MAC Address and 2K serial EEPROM

Applications:


• Data storage
• Industrial use

Certifications:


• WEEE

Recently viewed