KYOCERA AVX, 6288 0.5mm Pitch 16 Way Right Angle Male FPC Connector, Bottom Contact
- RS Stock No.:
- 888-2718
- Mfr. Part No.:
- 046288016000846+
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-2718
- Mfr. Part No.:
- 046288016000846+
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Number of Contacts | 16 | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Male | |
| Termination Type | Bottom Contact | |
| Body Orientation | Right Angle | |
| Series | 6288 | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Number of Contacts 16 | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Male | ||
Termination Type Bottom Contact | ||
Body Orientation Right Angle | ||
Series 6288 | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
