Amphenol FCI, VLL, 10051922 0.5mm Pitch 10 Way Right Angle Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 863-3190
- Mfr. Part No.:
- 10051922-1010ELF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-3190
- Mfr. Part No.:
- 10051922-1010ELF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 10 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Gender | Female | |
| Termination Type | ZIF Bottom Contact | |
| Body Orientation | Right Angle | |
| Locking Mechanism | No | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac/dc | |
| Series | VLL | |
| Series Number | 10051922 | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Housing Material | Glass Filled Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 10 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Gender Female | ||
Termination Type ZIF Bottom Contact | ||
Body Orientation Right Angle | ||
Locking Mechanism No | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac/dc | ||
Series VLL | ||
Series Number 10051922 | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Housing Material Glass Filled Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- MY
