Amphenol ICC, SFW 1mm Pitch 5 Way Right Angle Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 860-2156
- Mfr. Part No.:
- SFW5R-1STE1LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-2156
- Mfr. Part No.:
- SFW5R-1STE1LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 5 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Gender | Female | |
| Termination Type | ZIF Bottom Contact | |
| Body Orientation | Right Angle | |
| Current Rating | 1A | |
| Voltage Rating | 100 V ac/dc | |
| Series | SFW | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | +105°C | |
| Housing Material | Glass Fibre Reinforced PPS | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 5 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Gender Female | ||
Termination Type ZIF Bottom Contact | ||
Body Orientation Right Angle | ||
Current Rating 1A | ||
Voltage Rating 100 V ac/dc | ||
Series SFW | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Maximum Operating Temperature +105°C | ||
Housing Material Glass Fibre Reinforced PPS | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MY
The Amphenol ICC flex is versatile economical wire to board connector is compatible with vapour phase and IR reflow soldering process and widely used in many applications with right angle orientation.
100V AC/DC voltage rating
Surface-mount termination
Operating temperature range from -55°C to +105°C
Up to 20 mating cycles durability
