- RS Stock No.:
- 788-3644
- Mfr. Part No.:
- 545501433
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 788-3644
- Mfr. Part No.:
- 545501433
- Brand:
- Molex
Legislation and Compliance
Product Details
0.5mm FFC/FPC ZIF Connectors in Top Contact Style
A range of Molex 0.5mm FFC/FPC ZIF Slide Actuator Connectors in Top Contact Style:
52435 Series: 2.0 mm high, Tin-Bismuth contact plating, Tin plated fitting nail
52745 Series: 2.0 mm high, Gold contact plating, Tin plated fitting nail
54104 Series: 2.0 mm high, 0.1 μm Gold contact plating, Tin plated fitting nail
54550 Series: 1.20 mm high, various contact plating, Tin plated fitting nail
52435 Series: 2.0 mm high, Tin-Bismuth contact plating, Tin plated fitting nail
52745 Series: 2.0 mm high, Gold contact plating, Tin plated fitting nail
54104 Series: 2.0 mm high, 0.1 μm Gold contact plating, Tin plated fitting nail
54550 Series: 1.20 mm high, various contact plating, Tin plated fitting nail
Note
0.5mm FFC - Molex
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Termination Type | ZIF Top Contact |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V |
Series | Easy-On |
Series Number | 54550 |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Silver |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |