Molex, Easy On, 52207 1mm Pitch 25 Way Right Angle Female FPC Connector, ZIF Top Contact

Bulk discount available

Subtotal (1 pack of 10 units)*

£18.80

(exc. VAT)

£22.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 190£1.88£18.80
200 - 740£1.73£17.30
750 - 2990£1.583£15.83
3000 - 5990£1.517£15.17
6000 +£1.459£14.59

*price indicative

Packaging Options:
RS Stock No.:
788-3473
Mfr. Part No.:
52207-2533
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

25

Contact Material

Phosphor Bronze

Pitch

1mm

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

125 V

Series

Easy On

Series Number

52207

Number of Rows

1

Contact Plating

Silver

Termination Method

Solder

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C