Hirose, FH12 0.5mm Pitch 15 Way Right Angle Female FPC Connector, ZIF Bottom Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
772-7055
Mfr. Part No.:
FH12-15S-0.5SH(55)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

15

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V ac

Series

FH12

Number of Rows

1

Termination Method

Solder

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Housing Material

PPS·Polyamide