Molex, Easy-On, 502380 0.25mm Pitch 39 Way Right Angle Female FPC Connector, Bottom Contact
- RS Stock No.:
- 743-1274
- Mfr. Part No.:
- 502078-3910
- Brand:
- Molex
Discontinued
- RS Stock No.:
- 743-1274
- Mfr. Part No.:
- 502078-3910
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 39 | |
| Contact Material | Copper Alloy | |
| Pitch | 0.25mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | Bottom Contact | |
| Body Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Current Rating | 200mA | |
| Voltage Rating | 50 V ac/dc | |
| Series | Easy-On | |
| Series Number | 502380 | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Solder | |
| Maximum Operating Temperature | +85°C | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 39 | ||
Contact Material Copper Alloy | ||
Pitch 0.25mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type Bottom Contact | ||
Body Orientation Right Angle | ||
Locking Mechanism Yes | ||
Current Rating 200mA | ||
Voltage Rating 50 V ac/dc | ||
Series Easy-On | ||
Series Number 502380 | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Termination Method Solder | ||
Maximum Operating Temperature +85°C | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
Molex Easy-On FFC/FPC Connectors, 502078 Series
These Molexs 0.25mm pitch FPC SMT 502078 Series connectors have a space saving 1.0mm height. The 502078 Series of 0.25mm pitch connectors include a full ZIF design that provides easier cable insertion to prevent cable damage and unique a spring feature on even and odd terminals that maintains consistent electrical contact as terminals flex.
0.25mm FPC - Molex Easy-On Connectors
