- RS Stock No.:
- 673-6941
- Mfr. Part No.:
- SFW14R-2STE9LF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 673-6941
- Mfr. Part No.:
- SFW14R-2STE9LF
- Brand:
- Amphenol ICC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SFW Series - Horizontal Top Contact
A professional range of FPC connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices.
Current rating 1A per pin
1.0mm FPC - FCI
Suitable applications include Industrial control, instrumentation, printer, car multimedia devices and mobile devices
Versatile, economical connector system
Traditional sliding actuator secures cable
Traditional sliding actuator secures cable
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Top Contact |
Body Orientation | Right Angle |
Current Rating | 1A |
Voltage Rating | 100 V ac/dc |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Tin |
Minimum Operating Temperature | -55°C |
Housing Material | PSU |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 673-6941
- Mfr. Part No.:
- SFW14R-2STE9LF
- Brand:
- Amphenol ICC