Molex, Easy-On, 52808 1mm Pitch 20 Way Straight Female FPC Connector, Vertical Contact

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
670-6931
Mfr. Part No.:
52808-2070
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

125 V ac/dc

Series

Easy-On

Series Number

52808

Number of Rows

1

Termination Method

Solder

Contact Plating

Tin Bismuth over Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Housing Material

PSU

COO (Country of Origin):
MY