SMC Cylinder Repair Kit IY-G012, to fit 12 mm
- RS Stock No.:
- 369-593
- Mfr. Part No.:
- IY-G012
- Brand:
- SMC
Subtotal (1 unit)*
£0.89
(exc. VAT)
£1.07
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.89 |
*price indicative
- RS Stock No.:
- 369-593
- Mfr. Part No.:
- IY-G012
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cylinder Repair Kit | |
| Compatible Bore Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cylinder Repair Kit | ||
Compatible Bore Size 12 mm | ||
- COO (Country of Origin):
- JP
The SMC Knuckle Joint designed for use with air cylinders. It helps absorb misalignment and ensures smooth operation in pneumatic systems, making it ideal for various industrial applications.
Durable construction for long lasting use
Compatible with multiple cylinder series
Suitable for demanding industrial environments
Related links
- SMC Cylinder Assembly IY-G05 to fit 5 mm
- SMC Cylinder Assembly IY-G03SUS to fit 3 mm
- SMC Cylinder Assembly IY-P015 to fit 15 mm
- SMC Cylinder Assembly IY-G04SUS to fit 4 mm
- SMC Cylinder Assembly IY-G04 to fit 4 mm
- SMC Cylinder Assembly MXS-AS12L-X11 to fit 12 mm
- SMC Cylinder Assembly MXS-AS12-X12 to fit 12 mm
- SMC Cylinder Assembly MXS-AS12L to fit 12 mm
