Wurth Elektronik, WR-FPC 0.5mm Pitch 2 Way Horizontal FPC Connector
- RS Stock No.:
- 261-3193
- Mfr. Part No.:
- 687122188722
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 3300 units)*
£2,979.90
(exc. VAT)
£3,577.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | £0.903 | £2,979.90 |
*price indicative
- RS Stock No.:
- 261-3193
- Mfr. Part No.:
- 687122188722
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Contact Material | Copper Alloy | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Body Orientation | Horizontal | |
| Current Rating | 500mA | |
| Series | WR-FPC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Contact Material Copper Alloy | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Body Orientation Horizontal | ||
Current Rating 500mA | ||
Series WR-FPC | ||
- COO (Country of Origin):
- CN
The Wurth Elektroniks LIF connector is an electromechanical component used in FPC connectors and FFC cables with an operating temperature range of -25°C to +85 °C. Also, the LIF connector has tin over nickel contact plating.
LCP insulator material
Available in Ivory insulating color
Available in Ivory insulating color
Related links
- Wurth Elektronik, WR-FPC 0.5mm Pitch 2 Way Horizontal FPC Connector
- Wurth Elektronik ZIF Bottom Contact
- Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector
- Wurth Elektronik ZIF
- Wurth Elektronik ZIF Bottom Contact
- Wurth Elektronik ZIF
- Wurth Elektronik ZIF Bottom Contact
- Wurth Elektronik ZIF Bottom Contact

