Amphenol Communications Solutions, SFV12R 0.5mm Pitch 12 Way Right Angle Female FPC Connector, ZIF Top Contact

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-2914
Mfr. Part No.:
SFV12R-2STE1HLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

12

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Contact Position

Top

Insertion Force

ZIF

Body Orientation

Right Angle

Voltage Rating

50 V ac/dc

Series

SFV12R

Number of Rows

1

Termination Method

Solder

Contact Plating

Tin

Maximum Operating Temperature

+105°C

Housing Material

Glass Reinforced LCP

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MY
Versatile, economical connector system with uses in many applications
Traditional sliding actuator secures cable
Mobile phone
Brown products
Medical
Industrial and Instrumentation
Printer
Car multimedia device
Mobile device

0.50 mm Flex Connector, SFV-R Series, 12 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free.