Amphenol Communications Solutions, 59453 0.5mm Pitch 13 Way Right Angle Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 182-2853
- Mfr. Part No.:
- 59453-131110EDHLF
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 182-2853
- Mfr. Part No.:
- 59453-131110EDHLF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 13 | |
| Contact Material | Copper Alloy | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF Bottom Contact | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Body Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage Rating | 50 V ac/dc | |
| Series Number | 59453 | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 13 | ||
Contact Material Copper Alloy | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF Bottom Contact | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Body Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage Rating 50 V ac/dc | ||
Series Number 59453 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- MY
0.50 mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 13 Positions, Bottom Contact, 0.50 mm (0.020in) Pitch.
