Amphenol Communications Solutions 1mm Pitch 14 Way Right Angle FPC Connector, Top Side Contact

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
182-2676
Mfr. Part No.:
SFW14R-2STE1LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

14

Pitch

1mm

Mounting Type

Surface Mount

Termination Type

Top Side Contact

Body Orientation

Right Angle

COO (Country of Origin):
MY
Versatile, economical connector system with uses in many applications
aPPlications
Industrial control
Business & Retail
Instrumentation
Brown products
Printer
Car multimedia devices
Mobile device

1.00 mm Flex Connector, SFW-R series, 14 Position, Upper Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.