Amphenol Communications Solutions, HFW21S 1mm Pitch 21 Way Vertical Female FPC Connector, Non-ZIF Top Contact
- RS Stock No.:
- 182-2407
- Mfr. Part No.:
- HFW21S-2STAE1LF
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 182-2407
- Mfr. Part No.:
- HFW21S-2STAE1LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 21 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Contact Position | Top | |
| Termination Type | Non-ZIF Top Contact | |
| Body Orientation | Vertical | |
| Voltage Rating | 100 V ac/dc | |
| Series | HFW21S | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Termination Method | Solder | |
| Housing Material | Glass Reinforced Polyamide 6T | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 21 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Contact Position Top | ||
Termination Type Non-ZIF Top Contact | ||
Body Orientation Vertical | ||
Voltage Rating 100 V ac/dc | ||
Series HFW21S | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Termination Method Solder | ||
Housing Material Glass Reinforced Polyamide 6T | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MY
Versatile, economical connector system with uses in many applications
aPPlications
Industrial control
Business & Retail
Instrumentation
Brown products
Printer
Car multimedia devices
Mobile device
aPPlications
Industrial control
Business & Retail
Instrumentation
Brown products
Printer
Car multimedia devices
Mobile device
1.00 mm Flex Connector, HFW Straight series, 21 Position, Top Entry Surface Mount, Gold Plate, Non-ZIF.
