Amphenol Communications Solutions, HFW14S 1mm Pitch 14 Way Vertical Female FPC Connector, Non-ZIF Top Contact

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
182-2385
Mfr. Part No.:
HFW14S-2STE1LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

14

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Top

Termination Type

Non-ZIF Top Contact

Body Orientation

Vertical

Voltage Rating

100 V ac/dc

Series

HFW14S

Number of Rows

1

Contact Plating

Tin

Termination Method

Solder

Maximum Operating Temperature

+85°C

Housing Material

Glass Reinforced Polyamide 6T

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MY
Versatile, economical connector system with uses in many applications
aPPlications
Industrial control
Business & Retail
Instrumentation
Brown products
Printer
Car multimedia devices
Mobile device

1.00 mm Flex Connector, HFW Straight series, 14 Position, Top Entry Surface Mount, Non-ZIF