Molex, 505110 0.5mm Pitch 40 Way Right Angle Female FPC Connector, ZIF
- RS Stock No.:
- 179-6416
- Mfr. Part No.:
- 505110-4091-TR750
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-6416
- Mfr. Part No.:
- 505110-4091-TR750
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 40 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | ZIF | |
| Insertion Force | ZIF | |
| Body Orientation | Right Angle | |
| Current Rating | 500mA | |
| Voltage Rating | 50 Vrms ac/dc | |
| Series Number | 505110 | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 40 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Contact Position Bottom | ||
Termination Type ZIF | ||
Insertion Force ZIF | ||
Body Orientation Right Angle | ||
Current Rating 500mA | ||
Voltage Rating 50 Vrms ac/dc | ||
Series Number 505110 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
0.50mm Pitch Easy-On FFC/FPC Connector, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right-Angle, Surface Mount, ZIF, 40 Circuits
