Molex, 51281 0.5mm Pitch 26 Way Right Angle Female FPC Connector, Non-ZIF

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-8779
Mfr. Part No.:
51281-2694
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

26

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Non-ZIF

Insertion Force

Non-ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series Number

51281

Number of Rows

1

Contact Plating

Gold, Tin

Termination Method

SMT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 26 Circuits, Gold (Au) Plating