Molex, 54548 0.5mm Pitch 6 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 175-7140
- Mfr. Part No.:
- 54548-0671-TR750
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-7140
- Mfr. Part No.:
- 54548-0671-TR750
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Contact Position | Bottom | |
| Termination Type | Bottom | |
| Insertion Force | ZIF | |
| Body Orientation | Right Angle | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V | |
| Series Number | 54548 | |
| Number of Rows | 1 | |
| Termination Method | SMT | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Contact Position Bottom | ||
Termination Type Bottom | ||
Insertion Force ZIF | ||
Body Orientation Right Angle | ||
Current Rating 500mA | ||
Voltage Rating 50 V | ||
Series Number 54548 | ||
Number of Rows 1 | ||
Termination Method SMT | ||
Contact Plating Tin | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
0.50mm Pitch Easy-On FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 6 Circuits, Gold (Au) Plating
