Hirose, FH, 50 0.5mm Pitch 80 Way Horizontal Female FPC Connector, ZIF Bottom Contact

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
174-2585
Mfr. Part No.:
FH50-80S-0.5SH
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

80

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Contact Position

Bottom

Insertion Force

ZIF

Body Orientation

Horizontal

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V dc, 50 V ac

Series

FH

Series Number

50

Number of Rows

1

Termination Method

SMT

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP
0.5mm Pitch, 3.7mm Height, FPC/FFC Connector with Incomplete Mating and Dust Prevention Features

Avoids incomplete mating with Hirose’s unique cam function
Dual beam contact
Secure FPC/FFC retention with raised side-catches
Clear tactile FPC/FFC insertion feeling & temporary holding
Robust and highly reliable actuator retention
Accepts standard FPC/FFC thickness: 0.3±0.05 mm
Supports automatic mounting
Halogen-free