Hirose, FH, 50 0.5mm Pitch 80 Way Horizontal Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 174-2566
- Mfr. Part No.:
- FH50-80S-0.5SH
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-2566
- Mfr. Part No.:
- FH50-80S-0.5SH
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 80 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF Bottom Contact | |
| Contact Position | Bottom | |
| Body Orientation | Horizontal | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac, 50 V dc | |
| Series | FH | |
| Series Number | 50 | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Termination Method | SMT | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 80 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF Bottom Contact | ||
Contact Position Bottom | ||
Body Orientation Horizontal | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac, 50 V dc | ||
Series FH | ||
Series Number 50 | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Termination Method SMT | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
0.5mm Pitch, 3.7mm Height, FPC/FFC Connector with Incomplete Mating and Dust Prevention Features
Avoids incomplete mating with Hiroses unique cam function
Dual beam contact
Secure FPC/FFC retention with raised side-catches
Clear tactile FPC/FFC insertion feeling & temporary holding
Robust and highly reliable actuator retention
Accepts standard FPC/FFC thickness: 0.3±0.05 mm
Supports automatic mounting
Halogen-free
Dual beam contact
Secure FPC/FFC retention with raised side-catches
Clear tactile FPC/FFC insertion feeling & temporary holding
Robust and highly reliable actuator retention
Accepts standard FPC/FFC thickness: 0.3±0.05 mm
Supports automatic mounting
Halogen-free
