Molex, FFC/FPC SMT, 52808 1mm Pitch 21 Way Straight Female FPC Connector, Vertical Contact

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-6279
Mfr. Part No.:
52808-2171
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

21

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

125 V ac/dc

Series

FFC/FPC SMT

Series Number

52808

Number of Rows

1

Contact Plating

Tin Bismuth over Nickel

Termination Method

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Housing Material

PSU

COO (Country of Origin):
MY