Amphenol Communications Solutions, SFV-R 0.5mm Pitch 33 Way Right Angle Male FPC Connector, ZIF Top Contact
- RS Stock No.:
- 162-2006
- Mfr. Part No.:
- SFV33R-2STE9HLF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-2006
- Mfr. Part No.:
- SFV33R-2STE9HLF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 33 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Male | |
| Termination Type | ZIF Top Contact | |
| Body Orientation | Right Angle | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac/dc | |
| Series | SFV-R | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Housing Material | Glass Reinforced Polyamide Resin | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 33 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Male | ||
Termination Type ZIF Top Contact | ||
Body Orientation Right Angle | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac/dc | ||
Series SFV-R | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Housing Material Glass Reinforced Polyamide Resin | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MY
