- RS Stock No.:
- 161-9484
- Mfr. Part No.:
- 39-53-2244
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 161-9484
- Mfr. Part No.:
- 39-53-2244
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series
5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.
These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have top contacts
Features and Benefits
• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Staggered solder tails
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Staggered solder tails
Product Application Information
These FPC connectors are ideal for use in electronic automotive applications
1.25mm FFC
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Contact Material | Phosphor Bronze |
Pitch | 1.25mm |
Mounting Type | Through Hole |
Gender | Female |
Termination Type | ZIF Top Contact |
Body Orientation | Right Angle |
Current Rating | 1A |
Voltage Rating | 200 V |
Series | Easy-On |
Series Number | 5597 |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Tin Bismuth over Nickel |
Minimum Operating Temperature | -20°C |
Housing Material | PBT |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 161-9484
- Mfr. Part No.:
- 39-53-2244
- Brand:
- Molex