Molex, Easy-On, 52892 0.5mm Pitch 8 Way Right Angle Male FPC Connector, ZIF Bottom Contact

Unavailable
RS will no longer stock this product.
RS Stock No.:
151-2671
Mfr. Part No.:
528920833
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Male

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series

Easy-On

Series Number

52892

Number of Rows

1

Termination Method

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Polyamide

COO (Country of Origin):
DE
0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, Cable Retention Guide, 8 Circuits