Hirose, FH, 63 0.5mm Pitch 30 Way Horizontal Female FPC Connector, Bottom
- RS Stock No.:
- 144-2271
- Mfr. Part No.:
- FH63-30S-0.5SH
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-2271
- Mfr. Part No.:
- FH63-30S-0.5SH
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 30 | |
| Contact Material | Copper Alloy | |
| Pitch | 0.5mm | |
| Mounting Type | PCB Mount | |
| Gender | Female | |
| Termination Type | Bottom | |
| Body Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac/dc | |
| Series | FH | |
| Series Number | 63 | |
| Number of Rows | 2 | |
| Contact Plating | Nickel over Gold | |
| Termination Method | SMT | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 30 | ||
Contact Material Copper Alloy | ||
Pitch 0.5mm | ||
Mounting Type PCB Mount | ||
Gender Female | ||
Termination Type Bottom | ||
Body Orientation Horizontal | ||
Locking Mechanism Yes | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac/dc | ||
Series FH | ||
Series Number 63 | ||
Number of Rows 2 | ||
Contact Plating Nickel over Gold | ||
Termination Method SMT | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Housing Material Liquid Crystal Polymer | ||
0.5mm Pitch, 2.8mm high, Single Action Lock at bottom contact point, FPC/FFC/Shield FFC connector
Automatic single action locking design
Two-points of contact prevents contact failure by dust
Supports FPC/FFC/Shield FFC
High FPC retention force
Visual inspection on the mated status of FPC/FFC is possible.
Environmental
Two-points of contact prevents contact failure by dust
Supports FPC/FFC/Shield FFC
High FPC retention force
Visual inspection on the mated status of FPC/FFC is possible.
Environmental
