Wurth Elektronik, WR-FPC 0.5mm Pitch 18 Way Horizontal Female FPC Connector, Top Contact

RS Stock No.:
142-4143
Mfr. Part No.:
687118183622
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

18

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Top Contact

Body Orientation

Horizontal

Current Rating

400mA

Voltage Rating

50 V ac

Series

WR-FPC

Number of Rows

1

Termination Method

SMT

Contact Plating

Tin over Nickel

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C