Hirose, FH23 0.3mm Pitch 31 Way Straight Female FPC Connector, LIF Bottom Contact
- RS Stock No.:
- 136-0971
- Mfr. Part No.:
- FH23-31S-0.3SHAW(05)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 136-0971
- Mfr. Part No.:
- FH23-31S-0.3SHAW(05)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 31 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.3mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | LIF Bottom Contact | |
| Body Orientation | Straight | |
| Locking Mechanism | Yes | |
| Current Rating | 300mA | |
| Voltage Rating | 30 V ac | |
| Series | FH23 | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Maximum Operating Temperature | +85°C | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 31 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.3mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type LIF Bottom Contact | ||
Body Orientation Straight | ||
Locking Mechanism Yes | ||
Current Rating 300mA | ||
Voltage Rating 30 V ac | ||
Series FH23 | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Maximum Operating Temperature +85°C | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
