Molex, 52030, 52030-0729 1mm Pitch 7 Way Vertical FPC Connector, Through Hole
- RS Stock No.:
- 473-583
- Mfr. Part No.:
- 52030-0729
- Brand:
- Molex
Subtotal (1 tray of 250 units)*
£144.53
(exc. VAT)
£173.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £144.53 | £0.578 |
*price indicative
- RS Stock No.:
- 473-583
- Mfr. Part No.:
- 52030-0729
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 7 | |
Contact Material | Phosphor Bronze | |
Pitch | 1mm | |
Termination Type | Through Hole | |
Body Orientation | Vertical | |
Series | 52030 | |
Series Number | 52030-0729 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Termination Type Through Hole | ||
Body Orientation Vertical | ||
Series 52030 | ||
Series Number 52030-0729 | ||
- COO (Country of Origin):
- MY
The TE Connectivity FFC/FPC connector is designed for through-hole applications, ensuring reliable connections in a compact format. Engineered for versatility, it supports a 7-circuit configuration, making it an ideal choice for various electronic devices. The connector's vertical entry angle allows for efficient integration into your projects, optimising space without compromising performance. Crafted with durable materials, it features a mating height of just 5.20mm, making it suitable for low-profile designs. The robust construction includes phosphor bronze metal and nylon, ensuring longevity while maintaining compliance with global regulatory standards. Whether you are assembling complex devices or simplifying connections, this product offers the assurance of both functionality and adherence to quality benchmarks.
Facilitates easy integration with a tray packaging type for efficient handling
Features a reliable 1.00mm pitch for enhanced electrical performance
Complies with RoHS and EU regulations, reflecting its commitment to safety and quality
Lightweight at just 348.001mg, promoting ease of use in sensitive applications
Supports a maximum current of 1.0A per contact, suitable for a range of electronic devices
Features a reliable 1.00mm pitch for enhanced electrical performance
Complies with RoHS and EU regulations, reflecting its commitment to safety and quality
Lightweight at just 348.001mg, promoting ease of use in sensitive applications
Supports a maximum current of 1.0A per contact, suitable for a range of electronic devices